Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.890 |
10+ | €8.170 |
61+ | €6.450 |
122+ | €5.960 |
305+ | €5.780 |
549+ | €5.660 |
Product Information
Product Overview
LT®7101 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, average current mode control architecture. It features high frequency operation and a low minimum on-time that reduce inductor size and enable constant-frequency operation even at very high stepdown ratios. During light load operation, converter efficiency and output ripple can be optimized by selecting Burst Mode, pulse-skipping or forced continuous operation. It includes accurate, high speed average current programming and monitoring without the need for an external sense resistor. Additional features include a bypass LDO to maximize efficiency, fixed or adjustable output voltage and loop compensation, and a wide array of protection features to enhance reliability. Typical applications are battery chargers and CC/CV supplies, automotive and military systems, industrial, avionics and heavy equipment, medical instruments and telecommunication systems.
- Achieves the lowest possible dropout voltage with 100% maximum duty cycle operation
- Ultralow EMI/EMC emissions: CISPR 25 compliant
- Fast and accurate output current programming and monitoring with no external RSENSE
- Brick wall current limit, 100% maximum duty cycle operation
- Selectable continuous, pulse-skipping, or low ripple Burst Mode® operation at light loads
- PLL synchronization to external clock, OPTI-LOOP® or fixed internal compensation
- Input and output overvoltage protection
- Operating input voltage range from 4.4 to 105V
- VIN input DC shutdown supply current is 1.5µA (RUN=0V)
- 36-lead plastic QFN package, -40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
105V
1A
36Pins
-
105V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.4V
1A
QFN-EP
Surface Mount
1V
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate