Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.260 |
10+ | €6.990 |
37+ | €5.810 |
111+ | €5.090 |
259+ | €4.730 |
518+ | €4.640 |
Product Information
Product Overview
LT6658AIMSE-5#PBF is a precision dual output, high current, low noise, voltage reference. This precision dual output reference combines the performance of a precision voltage reference and a linear regulator that we call the Refulator™. Both outputs are ideal for driving the reference inputs of high resolution ADCs and DACs, even with heavy loading, while simultaneously powering microcontrollers and other circuitry. Both outputs have same precision specifications and track each other over temperature and load. Each output can be configured with external resistors to give an output voltage up to 6V. Using Kelvin connections, the LT6658 typically has 0.1ppm/mA load regulation with up to 150mA load current. A noise reduction pin is available to band-limit and lower total integrated noise. Applications include microcontroller or FPGA with ADC/DAC applications, data acquisition systems, automotive control and monitoring, precision low noise regulators, instrumentation and process control.
- 5V output voltage
- Low drift of 10ppm/°C maximum (temperature coefficient)
- High (initial) accuracy is 0.05% maximum
- Output noise voltage of 2.2ppmP-P typical at (0.1Hz to 10Hz)
- Wide operating voltage range to 36V, supply current (at V(active low OD) = 2V, no load) is 1.9mA typ
- Load regulation is 0.25µV/mA typical at output 1 sourcing, ΔILOAD = 0mA to 150mA
- Power supply rejection is 96dB typical, separate supply pins for each output
- Kelvin sense connection on outputs, thermal shutdown
- 16-lead plastic MSOP package
- Operating temperature is -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.9995V
0.05%
MSOP-EP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
LT6658 Series
5.0005V
10ppm/°C
16Pins
36V
85°C
MSL 1 - Unlimited
-
MSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate