Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
10+ | €5.220 |
25+ | €4.800 |
100+ | €4.370 |
300+ | €3.940 |
500+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6553CGN#PBF
Order Code4022000
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth650MHz
Slew Rate2.5kV/µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current70mA
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Amplifier Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
Product Overview
LT® 6553 is a high-speed triple video amplifier with an internally fixed gain of 2. Typical applications include RGB amplifiers, coaxial cable drivers and LCD projectors.
- Wide supply range: ±2.25V (4.5V) to ±6V (12V)
- 650MHz -3dB small signal bandwidth and 400MHz full power bandwidth 2V
- 150MHz ±0.1dB bandwidth
- 2500V/µs typ high slew rate and 6ns typ 0.1% settling time for 2V Step
- Fixed gain of 2 requires no external resistors
- 2nd/3rd harmonic distortion: -82dBc/-72dBc at 10MHz, 2VP-P
- Differential gain of 0.022%, differential phase of 0.006°
- Low supply current: 8mA per amplifier
- 16 lead SSOP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
650MHz
Operating Temperature Min
0°C
Output Current
70mA
Amplifier Case Style
SSOP
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
3Amplifiers
Slew Rate
2.5kV/µs
Operating Temperature Max
70°C
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
IC Case / Package
SSOP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability