Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.400 |
10+ | €6.410 |
25+ | €5.910 |
100+ | €5.400 |
300+ | €5.060 |
500+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370HS8E#PBF
Order Code4567127
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage15µV
Slew Rate Typ11V/µs
Gain Bandwidth Product-
Supply Voltage Range4.75V to 35V
IC Case / PackageSOIC-EP
No. of Pins8Pins
CMRR112dB
Instrumentation Amplifier TypeHigh Precision, Low Noise
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
4.75V to 35V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Precision, Low Noise
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Offset Voltage
15µV
Gain Bandwidth Product
-
IC Case / Package
SOIC-EP
CMRR
112dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability