Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
10+ | €3.570 |
50+ | €2.770 |
100+ | €2.520 |
250+ | €2.250 |
500+ | €2.080 |
Product Information
Product Overview
LT6206 is a low cost dual channel, voltage feedback amplifier. This amplifier has an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. This amplifier maintain their performance for supplies from 2.7V to 12.6V and are specified at 3V, 5V and ±5V. It is widely used in application such as video line driver, automotive displays, RGB amplifiers, coaxial cable drivers, low voltage high speed signal processing etc.
- Slew rate is 450V/μs typ
- Gain bandwidth product is 100MHz typ
- Output swings rail-to-rail, input common mode range includes ground
- High output drive is 50mA typ
- Channel separation is 90dB typ at 10MHz
- Input offset voltage is 1mV typ
- Supply current per amplifier is 3.75mA typ
- Input bias current is 10μA typ
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
100MHz
-40°C
50mA
2.7V to 12.6V
8Pins
-
No SVHC (21-Jan-2025)
2Amplifiers
600V/µs
85°C
MSOP
MSOP
Rail to Rail
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate