Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
10+ | €3.590 |
50+ | €2.820 |
100+ | €2.570 |
250+ | €2.520 |
500+ | €2.470 |
Product Information
Product Overview
LT®6118 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and a latching comparator. The comparator latch functionality can be enabled or disabled and the comparator can be configured to reset upon power-on. The input and the open-drain output of the comparator are independent from the current sense amplifier. The comparator trip point and amplifier gain are configured with external resistors. Typical applications include overcurrent and fault detection, current shunt measurement, battery monitoring, motor control, automotive monitoring and control, industrial control.
- Current sense op-amp: 500ns fast step response, 200µV max low offset voltage, -0.2% min gain error
- Internal 400mV precision reference
- Internal comparator (Power-on reset capability and 500ns fast response time)
- Wide supply range from 2.7V to 60V
- Supply current is 450µA
- ±0.8µV/°C input offset voltage drift (current sense amplifier)
- ±5nA input offset current
- 1mA output current
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
2.7V
125dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
1MHz
8Pins
85°C
60V
100 V/V
-
MSL 1 - Unlimited
200µV
60nA
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate