Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.530 |
| 10+ | €9.380 |
| 25+ | €8.310 |
| 100+ | €7.100 |
| 250+ | €6.960 |
| 500+ | €6.820 |
Product Information
Product Overview
LT6016MPMS8#TRPBF is a dual, 3.2MHz, 0.8V/µs, low power, Over-The-Top® precision op-amp with input offset voltage trimmed to less than 50µV. This amplifier operates on single and split supplies with a total voltage of 3V to 50V and draw only 315µA per amplifier. It is reverse battery protected, drawing very little current for reverse supplies upto 50V. The Over-The-Top® input stage of the device is designed to provide added protection in tough environments. The input common mode range extends from V– to V+ and beyond this amplifier operates with inputs up to 76V above V– independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. It can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Application includes high side or low side current sensing, battery/power supply monitoring, 4mA to 20mA transmitters, high voltage data acquisition, battery/portable instrumentation.
- Input common mode range from V– to V– +76V, rail-to-rail input and output
- 315µA typical supply current per amplifier (TA = 25°C, VS = 5V)
- Supply voltage range from 3V to 50V (TA = 25°C, VS = 5V, VCM = VOUT = mid-supply)
- 0.75V/µs typical slew rate (∆VOUT = 3V, TA = 25°C, VS = 5V)
- 3.2MHz typical gain bandwidth product (fTEST = 100KHz, TA = 25°C, VS = 5V)
- 0.15ohm typical output impedance (∆IO = ±5mA, TA = 25°C, VS = 5V)
- Common mode input range from 0V to 76V (TA = 25°C, VS = 5V)
- 126dB typical supply rejection ratio (VS = ±1.65V to ±15V, TA = 25°C)
- ±2nA input bias current (0.25V <lt/> VCM <lt/> V+ – 1.75V, TA = 25°C, VS = 5V, VCM = VOUT = mid-supply)
- 8 lead plastic MSOP package, operating temperature range from -55°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.8V/µs
MSOP
General Purpose
55µV
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
3.3MHz
3V to 50V
8Pins
Rail - Rail Input / Output (RRIO)
2nA
-55°C
-
MSL 1 - Unlimited
MSOP
3.3MHz
0.8V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate