Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
110 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.150 |
10+ | €6.690 |
55+ | €5.380 |
110+ | €4.960 |
275+ | €4.630 |
550+ | €4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6012CS#PBF
Order Code4020980
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.11V/µs
Supply Voltage Range2.7V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage30µV
Input Bias Current150pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers4 Amplifier
Slew Rate0.11V/µs
Product Overview
LT6012 op amp combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Typical applications include thermocouple amplifiers, precision photo diode amplifiers, instrumentation amplifiers, battery-powered precision systems and low voltage precision systems.
- 2.7V to ±18V supply voltage operation
- Rail-to-rail output swing
- Gain-bandwidth product: 330KHz typ at f = 10KHz
- Slew rate: 0.09V/µs typ at AV = –10, RF = 50K, RG = 5K
- Supply current per amplifier: 135µA typ
- 75µV max input offset voltage, 900nA max input offset current and ±900pA max input bias current
- 14nV/√Hz typ input noise voltage density and 0.1pA/√Hz input noise current density at f = 1KHz
- 135dB typ CMRR at VCM = 1V to 3.8V and 135dB typ PSRR at VS = 2.7V to 36V, VCM = 1/2VS
- 14 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.11V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
350kHz
Supply Voltage Range
2.7V to ± 18V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
150pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
350kHz
Slew Rate
0.11V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability