Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
10+ | €4.060 |
25+ | €3.770 |
100+ | €3.120 |
250+ | €2.800 |
500+ | €2.630 |
Product Information
Product Overview
LT6011 is a dual 135µA, 14nV/√Hz, rail-to-rail output precision op-amp. It combines low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. It works on any power supply voltage from 2.7V to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications. Application includes thermocouple amplifiers, precision photo diode amplifiers, instrumentation amplifiers, battery-powered precision systems, low voltage precision systems.
- 160µV maximum input offset voltage (TA = 0°C to 70°C, VS = ±15V, VCM = 0V)
- 400nVP-P typical input noise voltage (0.1Hz to 10Hz, TA = 25°C)
- Typical input voltage range is ±14V (guaranteed by CMRR, TA = 25°C)
- 135dB typical common mode rejection ratio (VCM = -13.5V to 13.5V, TA = 25°C)
- 135dB typical power supply rejection ratio (VS = ±1.35V to ±18V, TA = 25°C)
- 140dB typical channel separation (VOUT = -13.5V to 13.5V, TA = 25°C)
- 0.07V/µs minimum slew rate (TA = 0°C to 70°C, VS = ±15V)
- 350KHz typical gain bandwidth product (f = 10KHz, TA = 25°C)
- 85µs typical settling time (AV = -1, 0.01%, VOUT = 0V to 10V, TA = 25°C)
- 8 lead plastic MSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.11V/µs
MSOP
General Purpose
40µV
Surface Mount
70°C
-
MSOP
350kHz
0.11V/µs
350kHz
2.7V to ± 18V
8Pins
Rail - Rail Output (RRO)
150pA
0°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate