Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5401AIMSE#PBF
Order Code4669055
Product RangeLT5401 Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.840 |
10+ | €12.580 |
50+ | €10.270 |
100+ | €9.970 |
250+ | €8.680 |
500+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€17.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5401AIMSE#PBF
Order Code4669055
Product RangeLT5401 Series
Technical Datasheet
Resistance R1-
Product RangeLT5401 Series
Resistance R2-
No. of Elements8Elements
Network Circuit TypeIsolated
Resistor Case / PackageMSOP-EP
No. of Pins10Pins
Power Rating per Resistor-
Absolute Resistance Tolerance±7.5%
Absolute TCR-10, +25ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
-
Resistance R2
-
Network Circuit Type
Isolated
No. of Pins
10Pins
Absolute Resistance Tolerance
±7.5%
Automotive Qualification Standard
-
Product Range
LT5401 Series
No. of Elements
8Elements
Resistor Case / Package
MSOP-EP
Power Rating per Resistor
-
Absolute TCR
-10, +25ppm/°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability