Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5400BHMS8E-3#PBF
Order Code4669054
Product RangeLT5400 Series
Technical Datasheet
20 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.530 |
10+ | €10.910 |
50+ | €8.860 |
100+ | €8.200 |
250+ | €7.470 |
500+ | €7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€15.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5400BHMS8E-3#PBF
Order Code4669054
Product RangeLT5400 Series
Technical Datasheet
Resistance R1100kohm
Product RangeLT5400 Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageMSOP-EP
No. of Pins8Pins
Power Rating per Resistor800mW
Absolute Resistance Tolerance± 15%
Absolute TCR-10, +25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance R1
100kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 15%
Automotive Qualification Standard
-
Product Range
LT5400 Series
No. of Elements
4Elements
Resistor Case / Package
MSOP-EP
Power Rating per Resistor
800mW
Absolute TCR
-10, +25ppm/°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability