Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.460 |
| 10+ | €3.650 |
| 50+ | €2.870 |
| 100+ | €2.630 |
Product Information
Product Overview
LT®3592 is a fixed frequency step-down DC/DC converter designed to operate as a constant-current source. An external sense resistor monitors the output current allowing accurate current regulation, ideal for driving high-current LEDs. The output current can be dimmed by a factor of 10 using an external signal for night time brake lights. The high switching frequency offers several advantages by permitting the use of a small inductor and small ceramic capacitors. The constant switching frequency combined with low-impedance ceramic capacitors results in a low, predictable output ripple. Current mode PWM architecture provides fast transient response and cycle-by-cycle current limiting. Thermal shutdown provides additional protection. Application includes automotive signal lighting, industrial lighting, constant-current, constant voltage supplies.
- Shorted and open LED protected
- Internal switch current sense resistor
- Catch diode current sense to prevent runaway at high VIN
- Typical input voltage is 3.25V (TA = 25°C. VIN = 12V)
- Switching frequency range from 350 to 450KHz (RT = 357K, TA = 25°C. VIN = 12V)
- Typical boost pin current is 20mA (SW = 500mA, TA = 25°C. VIN = 12V)
- 10-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
3.6V
30V
2.2MHz
MSOP-EP
-40°C
-
MSL 1 - Unlimited
-
MSOP-EP
2.2MHz
-
36V
500mA
Surface Mount
10Pins
125°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate