Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.980 |
10+ | €5.350 |
25+ | €4.670 |
121+ | €3.800 |
363+ | €3.380 |
605+ | €3.310 |
Product Information
Product Overview
LT3582 is a dual DC/DC converter featuring positive and negative outputs and integrated feedback resistors. This device, with its built-in one time programming (OTP), has configurable output settings via the I²C interface, including output voltage settings, power-up sequencing, power-down discharge, and output voltage ramp rates. Device settings can be changed adaptively in the final product, or set during manufacturing and made permanent using the built in non-volatile OTP memory. This device series includes two monolithic converters, one Boost and one Inverting. The Boost converter has an integrated power switch and output disconnect switch. The Inverting converter uses a single inductor topology and includes an integrated power switch. It is used in application such as AMOLED power, CCD power, general purpose DC/DC conversion etc.
- Output voltage range is 3.2V to 12.775V and -1.2V to -13.95V
- I²C compatible interface (standard mode)
- 350mA current limit (Boost), 600mA current limit (inverting)
- All feedback resistors integrated, integrated output disconnect
- Input voltage range is 2.55V to 5.5V
- Quiescent current is 325μA typical
- VIN quiescent current in shutdown is 0.5μA maximum at (VSHDN = 0)
- Minimum switch off time is 100ns typical at (boost switch)
- Operating junction temperature is -40°C to 125°C
- Package style is 16-pin plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
2.4V
350mA
600mA
16Pins
-13.95V
-
12.775V
-
125°C
-
No SVHC (21-Jan-2025)
-
Adjustable
Boost, Inverting
5.5V
350mA, 600mA
QFN-EP
12.78V
Surface Mount
3.2V
-
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate