Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.130 |
10+ | €7.230 |
73+ | €5.350 |
146+ | €5.300 |
292+ | €5.260 |
511+ | €5.210 |
Product Information
Product Overview
LT®3514 is a triple step-down switching regulator with 100% duty cycle operation. The device has a wide operating input range of 3.2V to 36V. An on-chip boost regulator allows each channel to operate up to 100% duty cycle. This is designed to minimize external component count and results in a simple and small application circuit. This operates robustly in fault conditions. Cycle-by-cycle peak current limit and catch diode current limit sensing protect the IC during overload conditions. Thermal shutdown protects the power switches at elevated temperatures. Soft-start helps control the peak inductor current during start-up. It also features output voltage tracking and sequencing, programmable frequency, programmable undervoltage lockout, and a power good pin to indicate when all outputs are in regulation. Typical applications are automotive battery regulation, industrial control supplies, wall transformer regulation, distributed supply regulation.
- Three outputs are 2A, 1A, 1A, 100% duty cycle operation
- Resistor-programmed constant frequency, short-circuit robust
- Anti-phase switching reduces ripple, feedback voltage: 800mV
- Independent run/soft-start pins, shutdown with UVLO, internal compensation, thermal shutdown
- EN/UVLO threshold voltage range from 1.2 to 1.6V (rising, TA=25°C. VIN=12V)
- Quiescent current (VIN) in shutdown is 2µA (VEN/UVLO=0V)
- Feedback voltage range from 790 to 810mV
- Switching frequency range from 1.8 to 2.4MHz (RT=6.34k, TA=25°C. VIN=12V)
- 28-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3 Output
3Outputs
3.2V
2A
1A
-V
Surface Mount
-
-
-
125°C
-
No SVHC (21-Jan-2025)
2.1MHz
Adjustable
Buck (Step Down)
36V
1A, 2A
QFN-EP
28Pins
-V
800mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate