300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.070 |
10+ | €4.340 |
50+ | €3.770 |
100+ | €3.450 |
250+ | €3.100 |
500+ | €3.040 |
Product Information
Product Overview
LT®3080 is a low dropout linear regulator. Architected as a precision current source and voltage follower allows this new regulator to be used in many applications requiring high current, adjustability to zero and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation down to 350 millivolts when used with multiple supplies. It has capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. The LT3080 is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Typical applications are high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply, low output voltage power supplies.
- Internal protection circuitry includes current limiting and thermal limiting
- Can be paralleled to increase output current or spread heat in surface mounted boards
- Outputs may be paralleled for higher current and heat spreading
- Current limit is 1.4A typical at VIN=5V, VCONTROL=5V, VSET=0V, VOUT=–0.1V, TA=25°C
- SET pin current is 9.9 to 10.1µA at VIN=1V, VCONTROL=2V, ILOAD=1mA, TJ=25°C
- Low output noise is 40µVRMS typical (at 10Hz to 100kHz, LOAD=1.1A, COUT=10µF, CSET=0.1µF)
- VCONTROL dropout voltage is 1.2V typical at ILOAD=100mA, TA=25°C
- Load current is 500µA maximum at VIN=VCONTROL=10V, TA=25°C
- Current limit with foldback and overtemperature protected, 1% initial accuracy of SET pin current
- 8-lead plastic MSOP package, –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
36V
-
36V
1.1A
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.2V
1Outputs
0V
Positive Output
1.1A
350mV
MSOP-EP
-40°C
Adj 1.1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate