Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.010 |
10+ | €4.670 |
25+ | €4.050 |
100+ | €3.350 |
250+ | €3.010 |
500+ | €2.840 |
Product Information
Product Overview
LT3080-1 is a low dropout linear regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors. The internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation while keeping board layout simple and easy. This device brings out the collector of the pass transistor to allow low dropout operation down to 350mV when used with multiple input supplies. It is capable of supplying a wide output voltage range. A reference current through a single resistor programs the output voltage to any level between zero and 36V. Internal protection includes current limiting and thermal limiting. It is widely used in application such as high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply, low output voltage power supplies etc.
- Output current is 1.1A
- 1% initial accuracy of SET pin current
- Low output noise is 40µVRMS typ at (10Hz to 100kHz)
- Wide input voltage range is 1.2V to 36V
- Low dropout voltage is 350mV typ
- Line regulation is 0.1nA/V typ
- Minimum load current is 300µA
- Stable with 2.2µF minimum ceramic output capacitor
- Current limit with foldback and over temperature protected
- Operating temperature is -40°C to 125°C, packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
36V
-
36V
1.1A
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.2V
1Outputs
0V
Positive Output
1.1A
350mV
DFN-EP
-40°C
Adj 1.1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate