Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
10+ | €4.710 |
25+ | €4.290 |
100+ | €3.630 |
250+ | €3.270 |
500+ | €3.120 |
Product Information
Product Overview
LT1945 is a dual micropower DC/DC converter. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs upto ±34V to be easily generated without the use of costly transformers. This device’s low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications. It is widely used in application such as small TFT LCD panels, handheld computers, battery backup, digital cameras etc.
- Generates well-regulated positive and negative outputs
- Quiescent current is 20μA typical
- Shutdown mode is 1μA
- Operates with VIN as low as 1.2V
- Low VCESAT switch is 250mV typical at 300mA
- Uses small surface mount components
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
1.2V
350mA
MSOP
34V
-34V
-
34V
-
85°C
-
No SVHC (21-Jan-2025)
-
Fixed
Boost, Inverting
15V
-A
-A
10Pins
Surface Mount
1.2V
-
-40°C
-
MSL 1 - Unlimited
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate