Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.250 |
10+ | €5.580 |
25+ | €5.400 |
100+ | €5.220 |
300+ | €5.120 |
500+ | €5.010 |
Product Information
Product Overview
LT1920 is a low power, precision instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. Low input bias currents of 2nA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected upto 13kV (human body). This device with two external 5k resistors passes the IEC 1000-4-2 level 4 specification. It is widely used in application such as bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters, medical instrumentation etc.
- Gain error is 0.008% typical at (G = 1)
- Gain nonlinearity is 10ppm typical at (VO = ±10V, G = 10 and 100)
- Input offset voltage is 30µV typical at (G = 1000, VS = ±5V to ±15V)
- Input offset drift is 1µV/°C maximum
- Input bias current is 0.5nA typ, input noise voltage, RTI is 0.28µVP-P typ
- Power supply rejection ratio is 120dB typical at (G = 1)
- Common mode rejection ratio is 95dB typical at (G = 1)
- Supply current is 0.9mA typical, supply voltage range is ±2.3V to ±18V
- Input noise voltage density, RTI is 7.5nV/√Hz typical at (fO = 1KHz)
- Operating temperature is 0°C to 70°C, package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
8Pins
Low Power, Precision, Programmable Gain
0°C
-
MSL 1 - Unlimited
-
1.2V/µs
NSOIC
30µV
1MHz
NSOIC
140dB
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1MHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate