Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.560 |
| 10+ | €5.700 |
| 25+ | €5.250 |
| 100+ | €4.790 |
| 300+ | €4.390 |
| 500+ | €4.300 |
Product Information
Product Overview
LT1884 is a dual picoamp input precision op amp bring high accuracy input performance to amplifiers with rail-to-rail output swing while providing faster response than other precision amplifiers. Input offset voltage is trimmed to less than 50µV and the low drift maintains this accuracy over the operating temperature range. Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make this amplifier good choices for low voltage single supply operation. Typical applications are thermocouple amplifiers, bridge transducer conditioners, instrumentation amplifiers, battery-powered systems, photo current amplifiers, precision integrators, precision current sources.
- Standard pinouts
- Input offset voltage is 80µV
- Input bias current is 900pA
- Input noise voltage is 0.4µVP-P at 0.1Hz to 10Hz
- Open-loop voltage gain is 1million minimum
- 1mA maximum supply current per amplifier
- Minimum operating supply voltage is 2.7V maximum, TA = 25°C, VEE = 0, VCC = 5V; VCM = VCC/2
- 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1V/µs
SOIC
General Purpose
30µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
2.2MHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
150pA
-40°C
-
MSL 1 - Unlimited
SOIC
2.2MHz
1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate