Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.720 |
10+ | €5.910 |
25+ | €5.310 |
121+ | €4.360 |
363+ | €4.010 |
605+ | €3.930 |
Product Information
Product Overview
LT1804 is a dual, low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. This features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. This has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Typical applications are low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver.
- Input common mode range includes both rails, output swings rail-to-rail
- Low quiescent current is 3mA maximum per amplifier
- Input offset shift is 0.5mV (VCM=0V to VS - 2V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Input noise voltage is 4µVP-P (0.1Hz to 10Hz, TA=25°C; VS=5V, 0V; VS=3V)
- Large-signal voltage gain is 60V/mV (VS=5V, VO=0.5V to 4.5V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Input bias current is 750nA (VCM=1V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Minimum supply voltage is 2.5V (TA=25°C; VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- 8-lead plastic DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
88V/µs
DFN
General Purpose
1.5mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
83MHz
2.5V to 10V
8Pins
Rail - Rail Input / Output (RRIO)
2.5µA
-40°C
-
MSL 1 - Unlimited
DFN
83MHz
88V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate