Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
10+ | €7.320 |
50+ | €5.900 |
100+ | €5.440 |
250+ | €5.090 |
500+ | €4.990 |
Product Information
Product Overview
LT1725 is a monolithic switching regulator controller specifically designed for the isolated flyback topology. It drives the gate of an external MOSFET and is generally powered from a third transformer winding. These features allow for an application input voltage limited only by external power path components. The third transformer winding also provides output voltage feedback information, such that an optoisolator is not required. Its gate drive capability coupled with a suitable external MOSFET can deliver load power upto tens of watts. It has a number of features not found on most other switching regulator ICs. By utilizing current mode switching techniques, it provides excellent AC and DC line regulation. Its unique control circuitry can maintain regulation well into discontinuous mode in most applications. It is used in application such as telecom isolated converters, offline isolated power supplies, instrumentation power supplies etc.
- Application input voltage limited only by external power components
- Senses output voltage directly from primary side winding—no optoisolator required
- Accurate regulation without user trims
- Regulation maintained well into discontinuous mode
- Optional load compensation, optional undervoltage lockout
- Switching frequency is 100KHz typical
- Gate output rise/fall time is 30ns typical
- Switch current limit is 250mV typical
- Operating junction temperature is -40°C TO 125°C
- Package style is 16-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
75V
90%
16Pins
Isolated Flyback
125°C
-
No SVHC (21-Jan-2025)
NSOIC
16V
1Outputs
NSOIC
100kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate