Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.060 |
10+ | €5.100 |
25+ | €4.590 |
100+ | €3.550 |
250+ | €3.200 |
500+ | €3.110 |
Product Information
Product Overview
LT®1711 is a single UltraFast™ 4.5ns comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3V and 5V power supplies, they operate over a single supply voltage range from 2.4V to 12V or from ±2.4V to ±6V dual supplies. It is designed for ease of use in a variety of systems. In addition to wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the output is protected against phase reversal for inputs extending further beyond the rails. Also, the rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. Application includes high speed automatic test equipment, current sense for switching regulators, crystal oscillator circuits, high speed sampling circuits, high speed A/D converters, pulse width modulators, window comparators, extended range V/F converters, fast pulse height/width discriminators, line receivers, high speed triggers.
- Rail-to-rail complementary outputs (TTL/CMOS compatible)
- Output latch, inputs can exceed supplies without phase reversal
- Positive supply voltage range from 2.4V to 7V (TA = 25°C, V+ = 2.7V or V+ = 5V)
- 0.5mV typical input offset voltage (RS = 50 ohm, VCM = V+/2, TA = 25°C)
- 10µV/°C typical input offset voltage drift (TA = 25°C, V+ = 2.7V or V+ = 5V)
- 65dB typical common mode rejection ratio (V+ = 5V, 0V ≤ VCM ≤ 5V, TA = 25°C)
- 75dB typical positive power supply rejection ratio (2.4V ≤ V+ ≤ 7V, VCM = 0V, TA = 25°C)
- 4.5ns typical propagation delay (∆VIN = 100mV, VOVERDRIVE = 20mV, TA = 25°C)
- 0.5ns typical differential propagation delay (∆VIN = 100mV, VOVERDRIVE = 20mV)
- 8 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4.5ns
MSOP
CMOS, Complementary, Rail to Rail, TTL
Surface Mount
85°C
-
-
CMOS, Complementary, Rail to Rail, TTL
4.5ns
1Channels
2.4V to 12V, ± 2.4V to ± 6V
8Pins
Single & Dual Supply
-40°C
-
No SVHC (21-Jan-2025)
MSOP
1 Comparator
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate