Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.240 |
10+ | €11.060 |
47+ | €9.140 |
141+ | €8.530 |
282+ | €8.360 |
517+ | €8.190 |
Product Information
Product Overview
LT1680 is a high power, current mode switching power supply controller optimized for boost topologies. The IC drives an N-channel MOSFET switch for DC/DC converter applications upto 60V input. A high current gate drive output handles upto 10,000pF gate capacitance, enabling the construction of high power DC/DC converters. Current sense common mode range upto 60V allows current sensing to be referenced to the input supply, eliminating the need for sense blanking circuits. This device incorporates programmable average current limiting allowing accurate limiting of DC current in the magnetics, independent of ripple current. This device operating frequency is programmable and can be synchronized up to 200KHz. Minimum off-time operation provides switch protection. It is used in application such as high power single board systems, distributed power converters, industrial control systems, lead-acid battery back-up systems, automotive and heavy equipment etc.
- Programmable average current limiting
- Fixed frequency current mode operation
- Undervoltage lockout with hysteresis
- Programmable start inhibit for power supply sequencing and protection
- User adjustable slope compensation
- DC active supply current is 15mA typical
- 5V reference output with 10mA external loading capability
- Operating ambient temperature is -40°C to 85°C
- Package style is 16-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
90%
16Pins
Boost (Step Up)
85°C
-
No SVHC (21-Jan-2025)
WSOIC
4V
1Outputs
WSOIC
200kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate