Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
10+ | €4.630 |
25+ | €4.210 |
100+ | €3.570 |
250+ | €3.210 |
500+ | €3.050 |
Product Information
Product Overview
LT1617 is a micropower inverting DC/DC converter. It is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2V to 15V. This devices feature a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed off time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs upto -34V to be easily generated without the use of costly transformers. It is widely used in application such as LCD bias, handheld computers, battery backup, digital cameras etc.
- Switch leakage current is 0.01µA typical
- Uses small surface mount components
- Minimum input voltage is 1.2V
- Switch off time is 400ns typical
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
15V
350mA
5Pins
-
36V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.2V
350mA
TSOT-23
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate