Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €12.660 |
10+ | €8.760 |
25+ | €7.730 |
100+ | €6.580 |
250+ | €6.370 |
500+ | €6.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1512IS8#TRPBF
Order Code4752032
Technical Datasheet
Battery TypeLead Acid, Li-Ion, Li-Pol, NiCd, NiMH
Input Voltage29V
Battery Charge Voltage30V
Charge Current1A
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Lead Acid, Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
30V
IC Case / Package
NSOIC
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
29V
Charge Current
1A
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability