Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €5.270 |
50+ | €4.330 |
100+ | €3.970 |
250+ | €3.580 |
500+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1413CN8#PBF
Order Code4020670
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product950kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 2V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage90µV
Input Bias Current8nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth950kHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
LT1413 is a low cost, upgraded version of industry standard LT1013 dual, single supply op-amp. The LT1413 is optimized for single 5V applications, although ±15V specifications are also provided for completeness. It is suitable for use in single supply systems, two and three op-amp instrumentation amplifiers, active filters, battery-powered systems, strain gauge and bridge amplifiers applications.
- Input goes below ground
- Output swings to ground sinking current
- No pull-down resistors needed
- Phase reversal protection
- 280µV max offset voltage
- 0.8nA max input offset current, 18nA max input bias current
- 0.55µVP-P typ input noise voltage
- 0.3V/µs typ slew rate, 950KHz typ gain-bandwidth product
- 8 lead DIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
90µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
950kHz
Supply Voltage Range
± 2V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
8nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
950kHz
Slew Rate
0.4V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964