Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.670 |
| 10+ | €8.720 |
| 50+ | €7.070 |
| 100+ | €6.520 |
| 250+ | €6.280 |
| 500+ | €6.270 |
Product Information
Product Overview
LT1358 is a dual low power high speed operational amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. The amplifier is stable with any capacitive load making them useful in buffer applications. Typical applications are wideband amplifiers, buffers, active filters, data acquisition systems, photodiode amplifiers.
- Gain bandwidth is 25MHz at f = 200kHz, RL = 2k, TA = 25°C, VCM = 0V, ±15V Vsupply
- Slew rate is 600V/µs at AV = –2, TA = 25°C, VCM = 0V, ±15V Vsupply
- Supply current 2.5mA maximum at ±15V Vsupply, TA = 25°C, VCM = 0V
- Unity-gain stable, C-Load™ op amp drives all capacitive loads
- 8nV/√Hz input noise voltage and 500nA input bias current at TA=25°C, VCM=0V, ±2.5V to ±15V Vsupply
- Input offset voltage is 0.6mV at TA = 25°C, VCM = 0V, ±15V Vsupply
- 20V/mV minimum DC gain, RL=1k
- Output swing is ±12.5V at RL = 500 ohm, VIN = ±40mV, ±15V Vsupply, TA = 25°C, VCM = 0V
- 8-lead PDIP package
- Maximum junction temperature is 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
600V/µs
DIP
General Purpose
200µV
Through Hole
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
25MHz
± 2.5V to ± 15V
8Pins
-
120nA
-40°C
-
MSL 1 - Unlimited
DIP
25MHz
600V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate