Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.340 |
| 10+ | €7.200 |
| 25+ | €6.320 |
| 100+ | €5.340 |
| 250+ | €4.980 |
| 500+ | €4.880 |
Product Information
Product Overview
LT®1357 is a high speed, very high slew rate operational amplifier with outstanding AC and DC performance. It has much lower supply current, lower input offset voltage, lower input bias current, and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The amplifier is also stable with any capacitive load which makes it useful in buffer or cable driver applications. It is a member of a family of fast, high performance amplifiers using this unique topology and employing Linear Technology Corporation’s advanced bipolar complementary processing. Application includes wideband amplifiers, buffers, active filters, data acquisition systems, photodiode amplifiers.
- Unity gain stable, C-Load™ op-amp drives all capacitive loads
- 0.2mV typical input offset voltage (±15V, TA = 25°C, VCM = 0V)
- 40nA typical input offset current (±2.5V to ±15V, TA = 25°C, VCM = 0V)
- 3pF typical input capacitance (±15V, TA = 25°C, VCM = 0V)
- 97dB typical common mode rejection ratio (±15V, VCM = ±12V, TA = 25°C, VCM = 0V)
- 106dB typical power supply rejection ratio (VS = ±2.5V to ±15V)
- 65V/mV typical large-signal voltage gain (VOUT = ±12V, RL = 1K, ±15V, TA = 25°C)
- 600V/µs typical slew rate (AV = -2, ±15V, TA = 25°C, VCM = 0V)
- 25MHz typical gain bandwidth (f = 200KHz, RL = 2k, TA = 25°C, VCM = 0V)
- 8 lead plastic SOIC package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
600V/µs
SOIC
General Purpose
200µV
Surface Mount
85°C
-
SOIC
25MHz
600V/µs
25MHz
± 2.5V to ± 15V
8Pins
-
120nA
-40°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate