Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
10+ | €6.070 |
25+ | €5.320 |
100+ | €4.460 |
250+ | €4.040 |
500+ | €4.020 |
Product Information
Product Overview
LT1354 is a low power, high speed, high slew rate operational amplifier with outstanding AC and DC performance. This device has much lower supply current, lower input offset voltage, lower input bias current, and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The amplifier is also stable with any capacitive load which makes it useful in buffer or cable driver applications. It is widely used in application such as wideband amplifiers, buffers, active filters, data acquisition systems, photodiode amplifiers etc.
- Gain-bandwidth is 12MHz typ
- Slew rate is 400V/µs typ
- Supply current is 1mA typ
- Unity gain stable, C-loadTM opamp drives all capacitive loads
- Input noise voltage is 10nV/√Hz typ
- Input offset voltage is 0.3mV typ, input bias current is 80nA typ
- Input offset current is 20nA typ
- Settling time to 0.1% is 230ns typ at 10V step
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
400V/µs
SOIC
General Purpose
300µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
12MHz
± 2.5V to ± 15V
8Pins
-
80nA
-40°C
-
MSL 1 - Unlimited
SOIC
12MHz
400V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate