Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.220 |
10+ | €5.540 |
50+ | €4.400 |
100+ | €4.040 |
250+ | €3.870 |
500+ | €3.800 |
Product Information
Product Overview
LT ® 1351 is a low power, high speed, high slew rate operational amplifier with outstanding AC and DC performance. The LT1351 features lower supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true operational amplifier with matched high impedance inputs. The high slew rate ensures that the large-signal bandwidth is not degraded. The amplifier is a single gain stage with outstanding settling characteristics which make the circuit an ideal choice for data acquisition systems. Typical applications include battery-powered systems, wideband amplifiers, buffers, active filters, data acquisition systems and photodiode amplifiers.
- Specified at ±2.5V, ±5V and ±15V
- 3MHz gain bandwidth at f = 200KHz, RL = 10K
- 200V/µs slew rate at AV = –1, RL = 5K, 250µA supply current at ±15V
- 700ns setting time at ±15V, 10V step, 0.1%, AV = -1
- C-Load™ op-amp drives all capacitive loads, Unity-gain stable, power saving shutdown feature
- 600µV max input offset voltage, 50nA max input bias current, 15nA max input offset current
- 700ns/1.25µs setting time to 0.1%/0.01%, 10V step
- ±13V/±3.4V minimum output swing into 1k/500 ohm
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
200V/µs
DIP
General Purpose
200µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
3MHz
± 2.5V to ± 15V
8Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
DIP
3MHz
200V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate