Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €6.370 |
50+ | €5.290 |
100+ | €4.870 |
250+ | €4.430 |
500+ | €4.340 |
Product Information
Product Overview
LT1317CMS8#PBF is a micropower, fixed-frequency step-up DC/DC converter that operates over a wide input voltage range of 1.5V to 12V. The LT1317 features automatic shifting to power-saving Burst Mode™ operation at light loads. High efficiency is maintained over a broad 300µA to 200mA load range. Peak switch current during burst mode operation is kept below 250mA for most operating conditions, resulting in low output ripple voltage, even at high input voltages. It contains an internal low-battery detector with a 200mV reference that stays alive when the device goes into shutdown. Applications include cellular telephones, cordless telephones, pagers, GPS receivers, battery backup, portable electronic equipment, glucose meters, and diagnostic medical instrumentation.
- Low-battery detector active in shutdown, starts into full load
- Feedback voltage is 1.24V typical at (TA = 25°C)
- Switching frequency is 620KHz typical at (TA = 25°C)
- Shutdown pin current is 0.015µA typical at (TA = 25°C)
- Quiescent current is 25µA typical at (TA = 25°C)
- Switch current limit is 800mV typ at (VIN = 2.5V, Duty Cycle = 30%)
- FB pin bias current is 12nA typical at (TA = 25°C)
- Reference line regulation is 0.08%/V typical at ( 1.8V ≤ VIN ≤ 12V)
- Operating commercial temperature range from 0°C to 70°C
- 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
12V
800mA
8Pins
-
30V
-
70°C
-
1Outputs
1.5V
800mA
MSOP
Surface Mount
-
600kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate