Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
10+ | €4.850 |
50+ | €3.820 |
100+ | €3.500 |
250+ | €3.150 |
500+ | €3.020 |
Product Information
Product Overview
LT1252CN8#PBF is a low-cost current feedback amplifier for video applications. It is ideal for driving low-impedance loads such as cables and filters. The wide bandwidth and high slew rate of this amplifier make driving RGB signals between PCs and workstations easy. The linearity of the device is outstanding; it is unsurpassed for driving composite video. It is used in applications such as RGB cable drivers, composite video cable drivers, and gain blocks in IF stages.
- Single supply voltage range from 4V to 24V, dual supply voltage range from ±2V to ±12V
- Input offset voltage is 5mV typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Large-signal voltage gain is 1500V/V typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Common-mode rejection ratio is 65dB typical at (VS = ±5V, VCM = ±2V)
- Supply current is 8.5mA typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Rise and fall time is 5.2ns typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Differential gain is 0.01% at (RL = 150 ohm, VS = ±5V)
- Differential phase is 0.09° at (RL = 150 ohm, VS = ±5V)
- Input slew rate is 125V/µs typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Operating temperature range from 0°C to 70°C, 8-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
100MHz
0°C
55mA
DIP
8Pins
-
1Amplifiers
250V/µs
70°C
± 2V to ± 14V
DIP
Single Ended
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate