Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €6.930 |
50+ | €5.560 |
100+ | €5.130 |
250+ | €4.760 |
500+ | €4.660 |
Product Information
Product Overview
LT1229 is a dual channel, 100MHz current feedback amplifier. This current feedback amplifier has very high input impedance and make excellent buffer amplifiers. It maintains wide bandwidth for almost all closed-loop voltage gains. This amplifier drives over 30mA of output current and are optimized to drive low impedance loads, such as cables, with excellent linearity at high frequencies. It is used in applications such as video instrumentation amplifiers, cable drivers, RGB amplifiers, test equipment amplifiers.
- Small-signal bandwidth is 100MHz typical at (TA = 25°C)
- Slew rate is 700V/µs typical at (TA = 25°C)
- Low cost, 30mA output drive current
- Differential gain is 0.01% typical at (TA = 25°C)
- Differential phase is 0.01° typical at (TA = 25°C)
- Input resistance is 25Mohm typical at (VIN = ±13V, VS = ±15V)
- Wide supply voltage range from ±2V to ±15V
- Supply current is 6mA typical at (VOUT = 0V, each amplifier, TA = 25°C)
- Outputs swing within 0.8V of supplies
- Operating temperature is 0°C to 70°C, package style is 8-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.5kV/µs
DIP
Current Feedback
3mV
0°C
-
MSL 1 - Unlimited
DIP
100MHz
2.5kV/µs
100MHz
± 2V to ± 15V
8Pins
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate