Print Page
Image is for illustrative purposes only. Please refer to product description.
525 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.820 |
| 10+ | €5.920 |
| 25+ | €5.260 |
| 100+ | €4.590 |
| 300+ | €4.310 |
| 500+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1218LCS8#PBF
Order Code4020602
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product280kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range2V to ± 5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current30nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth280kHz
No. of Amplifiers1 Amplifier
Slew Rate0.1V/µs
Product Overview
LT®1218 is a bipolar op-amp which combine rail-to-rail input and output operation with precision specifications. The LT1218 has conventional compensation which assures stability for capacitive loads of 1000pF or less. Typical applications include driving A/D converters, test equipment amplifiers and MUX amplifiers.
- Wide supply range: 2V to ±5V
- High common mode rejection ratio: 97dB min at VS = 5V, VCM = V– to V+, TA = 25°C
- Rail to rail input and output
- 90µV VOS(MAX) for VCM = V– to V+
- 1000V/mV typ large signal voltage gain at VS = 5V, VO = 50mV to 4.8V, RL = 10K, TA = 25°C
- 0.10V/µs typ slew rate at AV = –1, TA = 25°C
- 0.30MHz typ gain bandwidth product at AV = 1000
- 370µA typ supply current at VS = 5V, TA = 25°C
- 8 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.1V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
280kHz
Supply Voltage Range
2V to ± 5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
280kHz
Slew Rate
0.1V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability