Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.430 |
| 10+ | €7.580 |
| 25+ | €7.010 |
| 100+ | €6.440 |
| 300+ | €6.210 |
| 500+ | €6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1217CS8#PBF
Order Code4020599
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ500V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate500V/µs
Product Overview
LT1217 is a 10MHz current feedback amplifier with DC characteristics better than many voltage feedback amplifiers. Typical applications include video amplifiers, buffers, IF and RF amplification, cable drivers and 8, 10, 12bit data acquisition systems.
- Wide supply range, ±5V to ±15V
- 1mA typ quiescent current at VIN = 0V
- 100mA max output current at VS = ±15V, TA = 0°C to 70°C
- 10MHz typ bandwidth at RF = 3K, RG = 3K, VOUT = 100mV
- 500V/µs typ slew rate at RF = 3K, RG = 3K
- 280ns settling time to 0.1%
- ±1mV input offset voltage at VCM = 0V, 100nA input bias current
- ±100nA inverting input current at VCM = 0V
- 8 lead NSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
500V/µs
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
10MHz
Slew Rate
500V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability