Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.710 | 
| 10+ | €2.700 | 
| 25+ | €2.550 | 
| 100+ | €2.390 | 
Product Information
Product Overview
LT1121-3.3 is a micropower low dropout regulator with shutdown. This device is capable of supplying 150mAof output current with a dropout voltage of 0.4V. The quiescent current is well-controlled; it does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the device include the ability to operate with very small output capacitors. It is stable with only 0.33µF on the output while most older devices require between 1µF and 100µF for stability. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device series ideal for backup power situations where the output is held high and the input is at ground or reversed. It is widely used in application such as low current regulator, regulator for battery-powered systems, post regulator for switching supplies etc.
- Quiescent current is 30µA typical
- No protection diodes needed
- Regulated output voltage is 3.3V typical
- Controlled quiescent current in dropout
- 16µA typical quiescent current in shutdown
- Reverse battery protection, thermal limiting
- No reverse current with input low
- Operating temperature is 0°C to 125°C
- Package style is 3-lead plastic TO-92
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
150mA
420mV
TO-92
0°C
3.3V 150mA LDO Regulators
No SVHC (21-Jan-2025)
4.17V
1Outputs
3.3V
-
150mA
420mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate