Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.550 | 
| 10+ | €5.010 | 
| 25+ | €4.600 | 
| 100+ | €4.180 | 
| 300+ | €3.710 | 
| 500+ | €3.700 | 
Product Information
Product Overview
LT®1121-5 is micropower low dropout regulator with shutdown. It is designed for use in battery-powered systems. Its quiescent current is well-controlled, it does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with very small output capacitors. This is stable with only 0.33µF on the output while most older devices require between 1µF and 100µF for stability. Its small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1121 series ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground. Applications are low current regulator, regulator for battery-powered systems, post regulator for switching supplies.
- 0.45V (load = 100mA, TJ = 25ºC) dropout voltage
- 150nA adjust pin bias current (TJ = 25ºC)
- 22µA quiescent current in shutdown (VIN = 6V, VSHDN = 0V)
- No protection diodes needed
- 5V fixed output voltage
- No reverse current with input low
- Thermal limiting
- 8-lead plastic SO package
- 0°C to 125°C temperature range
- 8-lead plastic SO narrow package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
30V
5V
-
Positive Output
150mA
420mV
NSOIC
0°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
4.17V
1Outputs
5V
-
150mA
420mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate