Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
10+ | €6.740 |
25+ | €6.040 |
100+ | €4.910 |
250+ | €4.810 |
500+ | €4.710 |
Product Information
Product Overview
LT1081IN#PBF is an advanced low power 5V RS232 dual driver/receiver. The LT1081 is the only dual RS232 driver/ receiver with charge pump to guarantee absolutely no latchup. This interface optimized device provides a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver output is fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of the LT1081 does not load the signal line when “shut down” or when power is off. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD. Application includes portable computers, battery-powered RS232 systems, power supply generator, terminals, modems.
- Data rate is 120kBd min (RL = 3K, CL = 2500pF, TA = 25°C)
- Improved protection: outputs can be forced to ±30V without damage
- Three-state outputs are high impedance when off
- Only needs 1µF capacitors, absolutely no latchup
- CMOS comparable low power: 60mW
- Can power additional RS232 drivers: 10mA
- Supply current in shutdown: 1µA
- Slew rate is 15V/µs typ (RL = 3K, CL = 51pF, TA = 25°C)
- Output voltage is 0.2V typ (Output low, IOUT = -1.6mA, TA = 25°C)
- 16 lead PDIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Driver/Receiver
2
120Kbps
6V
16Pins
10 kV
-40°C
-
No SVHC (21-Jan-2025)
2Receivers
-
-
PDIP
-
-
85°C
-
Technical Docs (1)
Alternatives for LT1081IN#PBF
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate