Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.790 |
10+ | €5.580 |
25+ | €4.930 |
100+ | €4.200 |
250+ | €3.900 |
500+ | €3.870 |
Product Information
Product Overview
LT1077IS8#TRPBF is a micropower precision operational amplifier optimized for single supply operation at 5V. In addition, ±15V specifications are provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed, and output drive specifications. The LT1077 reduces supply current without sacrificing other parameters. The offset voltage achieved is the lowest of any micropower opamp. Offset current, voltage and current noise, slew rate and gain-bandwidth product are all two to ten times better than on previous micropower opamps. It is completely plug-in compatible (including nulling) with all industry-standard precision opamps. It is used in applications such as replacing OP-07, OP-77, AD707, LT1001, and LT1O12 at 10 to 60 times lower power, battery or solar powered systems, 4mA to 20mA current loops, two terminal current sources, megaohm source resistance difference amplifier.
- Input offset voltage is 10µV typ at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input offset current is 0.06nA typ at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input bias current is 7nA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input noise voltage is 0.5µVP-P typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C )
- Common mode rejection ratio is 105dB typical at (VCM = 0V to 3.5V, TA = 25°C )
- Power supply rejection ratio is 117dB typical at (VS = 2.3V to 12V, TA = 25°C )
- Slew rate is 0.08V/µs typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 230KHz typical -3dB bandwidth at (fO ≤ 20KHz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Supply current is 48µA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.12V/µs
SOIC
General Purpose
10µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
230kHz
0V to ± 18V, 5V to ± 18V
8Pins
-
7nA
-40°C
-
MSL 1 - Unlimited
SOIC
230kHz
0.12V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate