200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.830 |
10+ | €9.840 |
25+ | €9.140 |
100+ | €8.430 |
300+ | €8.260 |
500+ | €8.090 |
Product Information
Product Overview
LT1027 is a precision reference with extra-low drift, superior accuracy, excellent line and load regulation and low output impedance at high frequency. This device is intended for use in 12- to 16-bit A-to-D and D-to-A systems where demanding accuracy requirements must be met without the use of power hungry, heated substrate references. The fast settling output recovers quickly from load transients such as those presented by A-to-D converter reference inputs. This device brings together both outstanding accuracy and temperature coefficient specifications. It is widely used in application such as A-to-D and D-to-A converters, digital voltmeters, reference standard, precision current source etc.
- Very low drift is 2ppm/°C typ
- Output source is 15mA, sink is 10mA
- Noise reduction pin
- Excellent long term stability
- Output noise is 3µVP-P typ at (0.1Hz ≤ f ≤ 10Hz)
- Supply current is 2.2mA typ
- Line regulation is 6ppm/V typ
- Load regulation is -3ppm/mA typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.9975V
-
SOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
5V
LT1027 Series
5.0025V
2ppm/°C
8Pins
40V
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate