Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.260 |
| 10+ | €7.170 |
| 25+ | €6.820 |
| 100+ | €6.350 |
| 300+ | €6.130 |
| 500+ | €5.900 |
Product Information
Product Overview
LT®1025 is a micropower thermocouple cold junction compensator for use with type E, J, K, R, S and T thermocouples. It utilizes wafer level and post-package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the bow found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range. Typical applications are thermocouple cold junction compensator, centigrade thermometer, temperature compensation network.
- 80µA supply current
- 4V to 36V operation
- Auxiliary 10mV/°C output
- Temperature error at 10mV/°C, output is 0.5°C maximum ( TJ=25°C)
- Change in supply current is 0.05µA/V maximum (4V ≤ VIN ≤ 36V, TJ=25°C)
- 8-lead plastic SO package
- Operating temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
2°C
0°C
-
NSOIC
8Pins
36V
-
0°C
-
MSL 1 - Unlimited
Voltage
0.5°C
-
70°C
NSOIC
4V
1Channels
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate