Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.000 |
| 10+ | €10.480 |
| 50+ | €9.650 |
| 100+ | €9.340 |
| 250+ | €9.030 |
| 500+ | €8.710 |
Product Information
Product Overview
LT®1025 is a micropower thermocouple cold junction compensator for use with type E, J, K, R, S and T thermocouples. It utilizes wafer level and post-package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the bow found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range. Typical applications are thermocouple cold junction compensator, centigrade thermometer, temperature compensation network.
- 80µA supply current
- 4V to 36V operation
- Auxiliary 10mV/°C output
- Temperature error at 10mV/°C, output is 0.5°C maximum ( TJ=25°C)
- Change in supply current is 0.05µA/V maximum (4V ≤ VIN ≤ 36V, TJ=25°C)
- 8-lead PDIP package
- Operating temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
0.5°C
-
-
NDIP
8Pins
36V
-
0°C
-
MSL 1 - Unlimited
Voltage
± 0.3°C
0°C
70°C
DIP
4V
1Channels
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate