Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.270 |
| 10+ | €8.530 |
| 25+ | €7.550 |
| 100+ | €6.250 |
| 250+ | €6.130 |
| 500+ | €6.010 |
Product Information
Product Overview
LT1016 is an UltraFast™ precision 10ns comparator that interfaces directly to TTL/CMOS logic while operating off either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the LT1016 to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. This allows the LT1016 to remain stable with the outputs in the active region which, greatly reduces the problem of output “glitching” when the input signal is slow moving or is low level. Application includes high speed A/D converters, high speed sampling circuits, line receivers, extended range V-to-F converters, fast pulse height/width discriminators, zero crossing detectors, current sense for switching regulators, high speed triggers, crystal oscillators.
- Complementary output to TTL, low offset voltage
- No minimum input slew rate requirement
- No power supply current spiking, output latch capability
- 1mV typical input offset voltage (RS ≤ 100 ohm, TA = 25°C, V+ = 5V, V- = 5V)
- 4µV/°C typical input offset voltage drift (RS ≤ 100 ohm, TA = 25°C, V+ = 5V, V- = 5V)
- Input voltage range from 1.25 to 3.5V (single 5V supply, TA = 25°C, V+ = 5V, V- = 5V)
- 96dB typical common mode rejection (-3.75V ≤ VCM ≤ 3.5V, TA = 25°C)
- 75dB typical supply voltage rejection (positive supply 4.6V ≤ V+ ≤ 5.4V)
- 10ns typical propagation delay (∆VIN = 100mV, OD = 5mV, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
10ns
NSOIC
CMOS, Complementary TTL
Surface Mount
85°C
-
-
CMOS, Complementary TTL
10ns
1Channels
5V, ± 5V
8Pins
Single & Dual Supply
-40°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate