Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.250 |
| 10+ | €8.450 |
| 50+ | €6.840 |
| 100+ | €6.330 |
| 250+ | €6.090 |
| 500+ | €5.970 |
Product Information
Product Overview
LT1016 is an ultrafast 10ns comparator. Tight offset voltage specifications and high gain allows the device to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. This allows the device to remain stable with the outputs in the active region which, greatly reduces the problem of output “glitching” when the input signal is slow moving or is low level. It is used in applications such as high speed A/D converters, high speed sampling circuits, line receivers, extended range V-to-F converters, fast pulse height/width discriminators, zero-crossing detectors, current sense for switching regulators, high speed triggers, crystal oscillators.
- Operates off single 5V supply or ±5V
- Complementary output to TTL, low offset voltage
- No minimum input slew rate requirement, no power supply current spiking
- Output latch capability, input offset voltage is 1mV typ at (TA = 25°C)
- Input offset voltage drift is 4µV/°C typical at (TA = 25°C)
- Input bias current is 5µA typical at (TA = 25°C)
- Common mode rejection is 96dB typical at (TA = 25°C)
- Small-signal voltage gain is 3000V/V typical at (TA = 25°C)
- Operating temperature is -40°C to 85°C, package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed, Precision
10ns
DIP
CMOS, Complementary TTL
Through Hole
85°C
-
No SVHC (21-Jan-2025)
DIP
1 Comparator
1Channels
5V, ± 5
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, Complementary TTL
10ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate