Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.870 |
10+ | €6.000 |
25+ | €5.250 |
121+ | €4.140 |
363+ | €3.950 |
605+ | €3.870 |
Product Information
Product Overview
LT®1010 is a fast ±150mA unity-gain power buffer that can increase the output capability of existing IC op amps by more than an order of magnitude. This easy-to-use part makes fast amplifiers less sensitive to capacitive loading and reduces thermal feedback in precision DC amplifiers. Designed to be incorporated within the feedback loop, the buffer can isolate almost any reactive load. Speed can be improved with a single external resistor. Internal operating currents are essentially unaffected by the supply voltage range. Single supply operation is also practical. The low thermal resistance power package is an aid in reducing operating junction temperatures. Typical applications are boost op amp output, isolate capacitive loads, drive long cables, audio amplifiers, video amplifiers, power small motors, operational power supply, FET driver.
- 20MHz bandwidth
- 75V/µs slew rate
- Drives ±10V into 75ohm
- 5mA quiescent current
- Drives capacitive loads <gt/>1µF
- Current and thermal limit
- Operates from single supply ≥4.5V
- Very low distortion operation
- 8-lead (3mm × 3mm) plastic DFN package
- 0°C to 100°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer Amplifier
20MHz
0°C
150mA
4.5V to 40V
8Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
75V/µs
100°C
DFN-EP
DFN-EP
Single Ended
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate