Quantity | Price (ex VAT) |
---|---|
2500+ | €1.710 |
Product Information
Product Overview
The LM4050BEM3-5.0+T is a precision, micropower, shunt voltage reference in 3 pin SOT-23 package. It is a precision two terminal, shunt mode, bandgap voltage reference with fixed reverse breakdown voltage of 5V. The laser trimmed resistors ensure excellent initial accuracy of 0.2% with a ±30ppm/°C temperature coefficient. The LM4050BEM3-5.0+T has a 60µA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperature and current.
- Operating temperature range from -40°C to 125°C
- Low 80µVrms output noise (10Hz to 10KHz)
- Tolerates capacitive loads
- Reverse breakdown voltage long term stability is 120ppm at T=1000h
- No external stabilizing capacitors required while ensuring stability with capacitive loads
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
4.99V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
LM4050
5.01V
± 30ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate