Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €2.200 |
25+ | €2.010 |
100+ | €1.810 |
250+ | €1.710 |
500+ | €1.660 |
Product Information
Product Overview
The LM4041AIM3-1.2+T is an improved precision micropower shunt voltage reference in 3 pin SOT-23 package. This two terminal bandgap voltage reference has fixed reverse breakdown voltage of 1.225V, it is ideal for space critical applications. Laser trimmed resistors ensure precise initial accuracy of 0.1% with average reverse voltage temperature coefficient of ±100ppm/°C at IR = 10mA. The LM4041 has 60µA to 12mA shunt current capability with low dynamic impedance ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. It does not require an external stabilizing capacitor while ensuring stability with any capacitive load. It is used in portable, battery-powered equipment, notebook computers, cell phones and industrial process controls.
- Low output noise of 20μVRMS (10Hz to 10KHz)
- Operating temperature range from -40°C to 85°C
- Minimum operating current of 45μA
- Reverse dynamic impedance of 0.5ohm
- Reverse breakdown voltage tolerance of ±12mV
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.2238V
0.1%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.225V
-
1.2262V
± 15ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate