Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.930 |
10+ | €21.160 |
30+ | €20.580 |
100+ | €18.300 |
250+ | €17.930 |
Product Information
Product Overview
The ICL7109EPL+ is a 12bit analogue to digital converter (ADC) with 3-state binary outputs in 40 pin DIP package. This is a monolithic converter designed for easy interface with microprocessors and URATs. The 12bit binary plus polarity and over range outputs can be directly interfaced to a microprocessor bus. In this mode, IC is controlled by the microprocessor through chip select and two byte enable inputs. For remote data logging applications, IC outputs are easily converted to a UART handshake mode. This device offers high accuracy by lowering rollover error to less than 1 count and zero reading drift to less than 1µV/°C. It is used in wide range of data acquisition and control applications which involve the measurement of analogue data such as pressure, speed, voltage, resistance, flow, weight, temperature, power and current.
- Supply (dual -/+) voltage range is 0V to 5V
- Operating temperature range from -40°C to 85°C
- Improved 2nd source
- Up to 30 conversions per second, 50µV/V CMRR
- Zero integrator phase for fast overload recovery
- Hysteresis and crosstalk eliminated, byte organized 3-state outputs
- Significantly improved ESD protection
- Monolithic low power CMOS design
- Enhances bus driving capability
- True differential input and reference
- Signal Processing & Industrial
Applications
Signal Processing, Industrial
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Differential
Dual (+/-)
5V
40Pins
85°C
-
No SVHC (21-Jan-2025)
30SPS
Parallel
0V
DIP
-40°C
12-Bit Integrating ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate