register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €108.220 |
15+ | €88.310 |
30+ | €84.080 |
105+ | €83.930 |
Product Information
Product Overview
IA188EBPLC84IR2 is a microcontroller designed to satisfy requirements of embedded products designed for telecommunications, office automation and storage, and industrial controls. This microcontroller has a set of base peripherals beneficial to many embedded applications and include a standard numeric interface, an interrupt control unit, a chipselect unit, a DRAM refresh control unit, a power management unit, and three 16-bit timer/counters. This microcontroller is capable of operating at 5V or 3V. It includes two integrated serial ports that support both synchronous and asynchronous communications, simplifying inter-processor and display communications. It also has an enhanced chip-select unit and two multiplexed I/O ports. The enhanced chip-select unit offers 10 general chip selects, each with the ability to address upto 1 Mbyte.
- Low-power operating modes
- Low-power CPU core (static)
- Direct addressing capability
- Clock generator, serial channels (2 each, UARTs, integral baud rate generator)
- Integral wait-state generator, memory refresh control unit
- Interrupt controller, programmable
- Operating frequency is 50MHz at 5V
- Ambient temperature is -40°C to 85°C
- Package style is 84-pin PLCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IA188EB Family 18xEB Series Microcontrollers
50MHz
84Pins
16I/O's
-
-
5.5V
85°C
IA188EB
-
No SVHC (21-Jan-2025)
80C188EB
1MB
PLCC
UART
-
3V
-40°C
Surface Mount
IA18xEB
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate