Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.120 |
| 10+ | €7.920 |
| 25+ | €7.500 |
| 100+ | €6.920 |
| 250+ | €6.580 |
| 500+ | €6.330 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC849ALP4CE
Order Code4030611
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
RF IC Case StyleQFN-EP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC849ALP4CE is a high-isolation non-reflective switch. The switch is ideal for cellular/WiMAX/4G Infrastructure applications yielding. On-chip circuitry allows a single positive voltage control of 0/+3V or 0/+5V at very low DC currents. An enable input (EN) set to logic high will put the switch in an “all off” state. Application includes cellular/4G infrastructure, WiMAX, WiBro & Fixed Wireless automotive telematics, mobile radio, and test equipment.
- Non-reflective design
- Insertion loss is 0.9dB (typ, DC - 2.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Isolation (RFC to RF1/RF2) is 60dB (typ, DC - 2.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Return loss (on state) is 17dB (typ, DC - 4.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Input power for 1dB compression is 27dBm (typ, 0.35 - 6.0GHz frequency, +3V, TA = +25°C)
- Input third order intercept is 52dBm (typ, DC - 6.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Switching speed is 60ns (typ, tRISE, tFALL (10/90% RF), DC - 6.0GHz frequency)
- 16 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
6GHz
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability